
25mW stereo headphone amplifier featuring DirectPath™ technology and pop suppression. This integrated circuit offers a 6.02dB voltage gain and supports a 16Ω load impedance. Operating from a 2.3V to 5.5V single supply, it delivers 25mW of output power with a low 3.2mA supply current. The component is housed in a 16-WQFN package, suitable for surface-mount termination, and operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments TPA6132A2RTET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA6132A2RTET technical specifications.
| Package/Case | QFN |
| Gain | 6.02dB |
| Lead Free | Contains Lead |
| Load Impedance | 16R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 25mW |
| Max Power Dissipation | 2.05W |
| Max Supply Current | 3.2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of Channels | 2 |
| Output Power | 25mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.05W |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DirectPath™ |
| Supply Current | 3.2mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Voltage Gain | 6.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA6132A2RTET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
