
138mW DirectPath Headphone Amplifier with GPIO control 20-QFN -40 to 85
Sign in to ask questions about the Texas Instruments TPA6133A2RTJT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA6133A2RTJT technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 138mW |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.1W |
| Power Supply Rejection Ratio (PSRR) | 109dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA6133A2 |
| Supply Current | 6mA |
| Weight | 0.001344oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA6133A2RTJT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
