
TEXAS INSTRUMENTS TPA6136A2YFFEVM TPA6136A2YFFEVM EVALUATION MODULE
Sign in to ask questions about the Texas Instruments TPA6136A2YFFEVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA6136A2YFFEVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Output Power | 25mW |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | DirectPath™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA6136A2YFFEVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
