
DirectPath™ headphone driver IC, a 2-channel audio amplifier, delivers 250mW output power into a 32Ω load. Features adjustable output type and a wide operating supply voltage range of 3V to 3.6V, with a typical 3.3V. Housed in a 14-TSSOP package measuring 5.1mm x 4.5mm x 1.05mm, this lead-free component operates from -40°C to 85°C and boasts an 80dB PSRR.
Sign in to ask questions about the Texas Instruments TPA6138A2PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA6138A2PW technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Load Impedance | 32R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 40mW |
| Max Supply Current | 25mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Power | 250mW |
| Output Type | Adjustable |
| Package Quantity | 90 |
| Packaging | Bulk |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DirectPath™ |
| Supply Current | 25mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA6138A2PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
