
DIRECTPATH™ Headphone Driver with Adjustable Gain 14-TSSOP -40 to 85
Sign in to ask questions about the Texas Instruments TPA6138A2PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA6138A2PWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 40mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Power | 250mW |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DirectPath™ |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA6138A2PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
