
Texas Instruments TPA6139A2EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 25mW |
| Operating Supply Current | 130mA |
| Operating Supply Voltage | 3.3V |
| Output Power | 25mW |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | DirectPath™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA6139A2EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
