
25mW stereo audio amplifier, featuring DirectPath™ technology, operates from a 3V to 3.6V supply with a typical 3.3V operating voltage. Delivering 25mW output power into a 32Ω load, this integrated circuit boasts an 8MHz gain bandwidth product and a 25mA supply current. The amplifier is housed in a 14-TSSOP package with dimensions of 5.1mm length, 4.5mm width, and 1.05mm height, suitable for operation between -40°C and 85°C. It offers a high 80dB Power Supply Rejection Ratio (PSRR) and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPA6139A2PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA6139A2PW technical specifications.
| Package/Case | TSSOP |
| Gain Bandwidth Product | 8MHz |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Load Impedance | 32R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 25mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Power | 25mW |
| Output Type | Adjustable |
| Package Quantity | 90 |
| Packaging | Bulk |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DirectPath™ |
| Supply Current | 25mA |
| Unity Gain Bandwidth Product | 8MHz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA6139A2PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
