
2-Channel Stereo Class-AB Audio Amplifier for headphone applications. Features a 16-pin VQFN EP package with a 0.5mm pin pitch, measuring 3.15mm x 3.15mm x 0.95mm. Offers a typical PSRR of 80 dB and a gain bandwidth product of 8 MHz. Supports single input and single output signals, with a maximum output current of 60mA at 3.3V. Designed for surface mount installation and operates within a temperature range of -40°C to 150°C.
Sign in to ask questions about the Texas Instruments TPA6139A2RGTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA6139A2RGTR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VQFN EP |
| Package Description | Very Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 3.15(Max) |
| Package Width (mm) | 3.15(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Function | Headphone |
| Amplifier Type | Class-AB |
| Typical PSRR | 80dB |
| Input Signal Type | Single |
| Output Signal Type | Single |
| Output Type | 2-Channel Stereo |
| Maximum Output Current | 60(Typ)@3.3VmA |
| Typical Gain Bandwidth Product | 8MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TPA6139A2RGTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.