
25-mW Class-G DirectPath™ Stereo Headphone Amplifier (TPA6141) 16-DSBGA -40 to 85
Sign in to ask questions about the Texas Instruments TPA6141A2YFFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA6141A2YFFT technical specifications.
| Lead Free | Lead Free |
| Load Impedance | 16R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 32mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 25mW |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.25W |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DirectPath™ |
| Supply Current | 2mA |
| Voltage Gain | 8dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA6141A2YFFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
