
The TPA6166A2YFFR is a surface mount specialized IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum output power of 30mW and a power supply rejection ratio of 92dB. It is available in a VFBGA package and is packaged in tape and reel quantities of 3000.
Sign in to ask questions about the Texas Instruments TPA6166A2YFFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA6166A2YFFR technical specifications.
| Dual Supply Voltage | 3V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 30mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 30mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA6166A2YFFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
