The TPA6203A1 is a single-channel audio amplifier with a maximum output power of 1.25W and a supply voltage range of 2.5V to 5.5V. It is packaged in an HTSSOP EP package and is RoHS compliant. The amplifier operates over a temperature range of -40°C to 85°C and has a quiescent current of 1.7mA. It is suitable for use in audio applications where a high power supply rejection ratio is required, with a minimum value of -90dB.
Sign in to ask questions about the Texas Instruments TPA6203A1DGNG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA6203A1DGNG4 technical specifications.
| Package/Case | HTSSOP EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.25W |
| Max Power Dissipation | 2.14W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Output Power | 1.25W |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | -90dB |
| Quiescent Current | 1.7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA6203A1 |
| Supply Current | 2mA |
| Supply Type | Single |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA6203A1DGNG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
