
The TPA6203A1DRB is a single-channel audio amplifier from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The amplifier has a maximum output power of 1.25W and a maximum power dissipation of 2.7W. It is available in a VSON package and is lead-free.
Sign in to ask questions about the Texas Instruments TPA6203A1DRB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA6203A1DRB technical specifications.
| Package/Case | VSON |
| Lead Free | Lead Free |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.25W |
| Max Power Dissipation | 2.7W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Output Power | 1.25W |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.7W |
| Power Supply Rejection Ratio (PSRR) | -90dB |
| Quiescent Current | 1.7mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Type | Single |
| Weight | 0.000808oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA6203A1DRB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
