
1.25W mono, fully differential Class-AB audio amplifier in an 8-SON package. Features a minimum supply voltage of 2.5V and a maximum of 5.5V, with a quiescent current of 1.7mA. Offers a Common Mode Rejection Ratio of -70dB and a Power Supply Rejection Ratio of -90dB. Operates across a temperature range of -40°C to 85°C, with a maximum power dissipation of 2.7W. This lead-free, RoHS compliant component is supplied on a rail/tube.
Texas Instruments TPA6203A1DRBG4 technical specifications.
| Package/Case | VSON |
| Common Mode Rejection Ratio | -70dB |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.25W |
| Max Power Dissipation | 2.7W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Output Power | 1.25W |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.7W |
| Power Supply Rejection Ratio (PSRR) | -90dB |
| Quiescent Current | 1.7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA6203A1 |
| Supply Current | 2mA |
| Supply Type | Single |
| Weight | 0.000808oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA6203A1DRBG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
