The TPA6203A1 is a single-channel audio amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a VSON package and is RoHS compliant. The amplifier has a maximum output power of 1.25W and a maximum power dissipation of 2.7W. It also features a power supply rejection ratio of -90dB and a quiescent current of 1.7mA.
Sign in to ask questions about the Texas Instruments TPA6203A1DRBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA6203A1DRBR technical specifications.
| Package/Case | VSON |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.25W |
| Max Power Dissipation | 2.7W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Output Power | 1.25W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.7W |
| Power Supply Rejection Ratio (PSRR) | -90dB |
| Quiescent Current | 1.7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA6203A1 |
| Supply Current | 2mA |
| Supply Type | Single |
| Weight | 0.000808oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA6203A1DRBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
