
The TPA6204A1DRB is a single-channel audio amplifier from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is packaged in a VSON-8 lead-free package. The amplifier has a maximum output power of 1.7W and a maximum power dissipation of 2.7W. It is RoHS compliant and suitable for use in audio applications where a single supply voltage is required.
Sign in to ask questions about the Texas Instruments TPA6204A1DRB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA6204A1DRB technical specifications.
| Package/Case | VSON |
| Lead Free | Lead Free |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.7W |
| Max Power Dissipation | 2.7W |
| Max Supply Current | 6mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Output Power | 1.7W |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.7W |
| Power Supply Rejection Ratio (PSRR) | -80dB |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Supply Type | Single |
| Weight | 0.000808oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA6204A1DRB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
