
Mono, fully differential Class-AB audio amplifier delivering 1.25W output power into an 8-ohm load. Features a wide operating temperature range of -40°C to 85°C and a low quiescent current of 1.7mA. Operates from a 2.5V to 5.5V single supply, with a 1.8V compatible shutdown voltage. Achieves excellent noise performance with a Common Mode Rejection Ratio of -70dB and Power Supply Rejection Ratio of -90dB. Packaged in an 8-pin MSOP with dimensions of 3.1mm x 3.1mm x 0.95mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPA6205A1DGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Common Mode Rejection Ratio | -70dB |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.25W |
| Max Power Dissipation | 2.13W |
| Max Supply Current | 2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Output Power | 1.25W |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.13W |
| Power Supply Rejection Ratio (PSRR) | -90dB |
| Quiescent Current | 1.7mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Type | Single |
| Weight | 0.00067oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA6205A1DGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
