
Mono Class-AB audio amplifier IC delivering 1.25W output power into an 8-ohm load. Features a single 2.5V to 5.5V supply voltage range and a low 1.7mA quiescent current. Housed in an 8-pin HVSSOP package with dimensions of 3mm x 3mm x 1.02mm, this lead-free, RoHS compliant component operates from -40°C to 85°C. Offers a Power Supply Rejection Ratio of -90dB.
Texas Instruments TPA6205A1DGNR technical specifications.
| Package/Case | HVSSOP |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.25W |
| Max Power Dissipation | 2.13W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Output Power | 1.25W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.13W |
| Power Supply Rejection Ratio (PSRR) | -90dB |
| Quiescent Current | 1.7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.7mA |
| Supply Type | Single |
| Thickness | 1.02mm |
| Weight | 0.00067oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA6205A1DGNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
