
The TPA6205A1DRBR is a single-channel audio amplifier with a maximum output power of 1.25W. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The amplifier is available in a 3000-unit package quantity, packaged in tape and reel format. It has a power supply rejection ratio of -90dB and a quiescent current of 1.7mA.
Texas Instruments TPA6205A1DRBR technical specifications.
| Package/Case | SON |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.25W |
| Max Power Dissipation | 2.7W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Output Power | 1.25W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.7W |
| Power Supply Rejection Ratio (PSRR) | -90dB |
| Quiescent Current | 1.7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Type | Single |
| Weight | 0.000808oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA6205A1DRBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
