
Single-channel, Class-AB audio amplifier delivering 3.1W output power into an 8-ohm load. Features a fully differential architecture and operates from a 2.5V to 5.5V supply voltage. This surface-mount device is housed in an 8-pin HTSSOP EP package and offers a wide operating temperature range of -40°C to 85°C. With a quiescent current of 4mA and a power dissipation of 2.13W, it is RoHS compliant.
Texas Instruments TPA6211A1DGN technical specifications.
| Amplifier Type | POWER |
| Package/Case | HTSSOP EP |
| Lead Free | Lead Free |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3.1W |
| Max Power Dissipation | 2.13W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Output Power | 3.1W |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.13W |
| Power Supply Rejection Ratio (PSRR) | -85dB |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA6211A1DGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
