
Mono Class-AB audio amplifier delivering 3.1W output power into a single channel. Features a 2.5V to 5.5V supply voltage range and 4mA quiescent current. This 8-pin VSON package component offers a -40°C to 85°C operating temperature range and 2.7W power dissipation. SMD/SMT termination and RoHS compliance are standard.
Sign in to ask questions about the Texas Instruments TPA6211A1DRB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA6211A1DRB technical specifications.
| Amplifier Type | POWER |
| Package/Case | VSON |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3.1W |
| Max Power Dissipation | 2.7W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Output Power | 3.1W |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.7W |
| Power Supply Rejection Ratio (PSRR) | -85dB |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Weight | 0.000847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA6211A1DRB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
