
Mono, fully differential, Class-AB audio amplifier with 3.1W output power into a 3Ω load. Features a 2.5V to 5.5V single supply voltage range and 85dB power supply rejection ratio. Surface mountable in an 8-SON package with dimensions of 3mm x 3mm x 1mm. Operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPA6211A1DRBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA6211A1DRBR technical specifications.
| Package/Case | SON |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Load Impedance | 3R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3.1W |
| Max Power Dissipation | 2.7W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Power | 3.1W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.7W |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Supply Type | Single |
| Thickness | 880um |
| Weight | 0.000847oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA6211A1DRBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
