
Mono, Class-AB audio amplifier delivering 700mW output power. Features a 1.4MHz gain bandwidth product and operates from a 2.5V to 5.5V single supply. Housed in an 8-SOIC package with dimensions of 4.9mm x 3.91mm x 1.58mm. Offers 85dB power supply rejection ratio and operates within a -40°C to 85°C temperature range. Lead-free and RoHS compliant.
Texas Instruments TPA701D technical specifications.
| Package/Case | D |
| Gain Bandwidth Product | 1.4MHz |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 700mW |
| Max Power Dissipation | 725mW |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Operating Supply Current | 1.25mA |
| Output Power | 700mW |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Quiescent Current | 1.25mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 1.4MHz |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA701D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
