
Mono audio amplifier IC delivering 700mW output power from a single supply. Features a wide operating voltage range of 2.5V to 5.5V and a high Power Supply Rejection Ratio (PSRR) of 85dB. Housed in an 8-pin SOIC package with dimensions of 4.9mm (L) x 3.91mm (W) x 1.58mm (H). Operating temperature range is -40°C to 85°C, with a quiescent current of 1.25mA. This lead-free, RoHS compliant component is supplied in a rail/tube package.
Sign in to ask questions about the Texas Instruments TPA701DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA701DG4 technical specifications.
| Package/Case | D |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 700mW |
| Max Power Dissipation | 725mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Output Power | 700mW |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Quiescent Current | 1.25mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA701 |
| Supply Current | 2.5mA |
| Supply Type | Single |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA701DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
