
The TPA711DG4 is a single-supply audio amplifier with a gain bandwidth product of 1.4MHz and an output power of 700mW. It operates over a temperature range of -40°C to 85°C and is available in a DIP-8 package. The device is lead-free and RoHS compliant, making it suitable for a variety of applications. The amplifier has a quiescent current of 1.25mA and a supply current of 2.5mA. It can handle a maximum power dissipation of 725mW and has a power supply rejection ratio of 85dB.
Sign in to ask questions about the Texas Instruments TPA711DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA711DG4 technical specifications.
| Package/Case | D |
| Gain Bandwidth Product | 1.4MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 700mW |
| Max Power Dissipation | 725mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Output Power | 700mW |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Quiescent Current | 1.25mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA711 |
| Supply Current | 2.5mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 1.4MHz |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA711DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.