
The TPA711DGNRG4 is a single audio amplifier with a gain bandwidth product of 1.4MHz and a maximum output power of 700mW. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free HTSSOP EP package. The device is RoHS compliant and has a supply current of 2.5mA. It is designed for use in audio applications and is available in quantities of 2500 on tape and reel.
Sign in to ask questions about the Texas Instruments TPA711DGNRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA711DGNRG4 technical specifications.
| Package/Case | HTSSOP EP |
| Gain Bandwidth Product | 1.4MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 700mW |
| Max Power Dissipation | 2.14W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Output Power | 700mW |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.14W |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA711 |
| Supply Current | 2.5mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 1.4MHz |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA711DGNRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.