
Mono Class-AB audio amplifier IC, delivering 700mW output power into an 8-ohm load. Features a 1.4MHz gain bandwidth product and operates from a single 2.5V to 5.5V supply. Includes active-high shutdown and a quiescent current of 1.25mA. Packaged in an 8-SOIC (D) SMD/SMT termination, this lead-free component operates from -40°C to 85°C.
Texas Instruments TPA721D technical specifications.
| Package/Case | D |
| Gain Bandwidth Product | 1.4MHz |
| Lead Free | Lead Free |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 700mW |
| Max Power Dissipation | 725mW |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Output Power | 700mW |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Quiescent Current | 1.25mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Unity Gain Bandwidth Product | 1.4MHz |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA721D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
