
700-mW Mono, Differential Input, Class-AB Audio Amplifier with Active High Shutdown 8-SOIC -40 to 85
Sign in to ask questions about the Texas Instruments TPA731DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA731DR technical specifications.
| Package/Case | D |
| Gain Bandwidth Product | 1.4MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 700mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Quiescent Current | 1.55mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Unity Gain Bandwidth Product | 1.4MHz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA731DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
