
The TPA741D is a single operational amplifier with a gain bandwidth product of 1.4MHz and a maximum output power of 700mW. It operates over a temperature range of -40°C to 85°C and is available in an 8-pin SOP package. The device is RoHS compliant and has a power supply rejection ratio of 85dB. It draws a quiescent current of 1.45mA and a supply current of 2.5mA from a single supply voltage between 2.5V and 5.5V.
Sign in to ask questions about the Texas Instruments TPA741D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA741D technical specifications.
| Package/Case | D |
| Gain Bandwidth Product | 1.4MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 700mW |
| Max Power Dissipation | 725mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Output Power | 700mW |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Quiescent Current | 1.45mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 1.4MHz |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA741D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
