
The TPA741DGNG4 is a single-channel audio amplifier from Texas Instruments, available in an HTSSOP EP package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a gain bandwidth product of 1.4MHz and a maximum output power of 700mW. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 2.5V.
Sign in to ask questions about the Texas Instruments TPA741DGNG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA741DGNG4 technical specifications.
| Package/Case | HTSSOP EP |
| Gain Bandwidth Product | 1.4MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 700mW |
| Max Power Dissipation | 2.14W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Output Power | 700mW |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.14W |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Quiescent Current | 1.45mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA741 |
| Supply Current | 2.5mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 1.4MHz |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA741DGNG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
