0.35W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA24, 3 X3 MM, BGA-24
Sign in to ask questions about the Texas Instruments TPA751GQS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA751GQS technical specifications.
| Package/Case | BGA |
| Gain Bandwidth Product | 1.4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TPA751GQS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.