
IC 0.35 W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA24, 3 X3 MM, BGA-24, Audio/Video Amplifier
Sign in to ask questions about the Texas Instruments TPA751GQSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA751GQSR technical specifications.
| Package/Case | VFBGA |
| Gain Bandwidth Product | 1.4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 700mW |
| Max Power Dissipation | 1.66W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 700mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Quiescent Current | 1.45mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 1.45mA |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TPA751GQSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.