IC FPGA, 295 CLBS, 1200 GATES, 100 MHz, PQCC44, Field Programmable Gate Array
Sign in to ask questions about the Texas Instruments TPC1010AFN-044C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPC1010AFN-044C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 57 |
| Clock Frequency-Max | 100 |
| Number of Inputs | 57 |
| RoHS | No |
| Eccn Code | 3A001.A.7 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPC1010AFN-044C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.