The TPC1010AFN-044I1 is an industrial-grade field-programmable gate array with a quad-quad configuration and 44 terminals. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V, a minimum voltage of 4.5V, and a maximum voltage of 5.5V. The device is packaged in a QCCJ format with dimensions of 16.5862mm in width and length.
Texas Instruments TPC1010AFN-044I1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 57 |
| Number of Inputs | 57 |
| RoHS | No |
| Eccn Code | 3A001.A.7 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.