The TPC1010AFN-068C1 is a commercial temperature microcontroller from Texas Instruments. It features a quad terminal position and a JEDEC package code of S-PQCC-J68. The device operates within a temperature range of 0 to 70 degrees Celsius and has a supply voltage of 4.75 to 5.25 volts. It has 57 inputs and 57 outputs, and is available in a QCCJ, LDCC68,1.0SQ package type.
Texas Instruments TPC1010AFN-068C1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2316 |
| Length | 24.2316 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 57 |
| Number of Inputs | 57 |
| RoHS | No |
| Eccn Code | 3A001.A.7 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.