The TPC1010AVE-100C is a commercial temperature grade microcontroller with 100 terminals in a quad terminal position. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 5V, with a minimum and maximum voltage of 4.75V and 5.25V, respectively. It features a clock frequency of up to 100 MHz and has 57 inputs and 57 outputs. The microcontroller is packaged in a 100-pin QFP with dimensions of 14mm width and 20mm length.
Texas Instruments TPC1010AVE-100C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 57 |
| Clock Frequency-Max | 100 |
| Number of Inputs | 57 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.