The TPC1010AVE-100C1 is a commercial grade quad flat package 100-pin QFP from Texas Instruments. It operates over a temperature range of 0 to 70 degrees Celsius. The device has 57 inputs and 57 outputs, and is powered by a nominal 5V supply voltage with a minimum of 4.75V and a maximum of 5.25V. It measures 14mm in width and 20mm in length.
Texas Instruments TPC1010AVE-100C1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 57 |
| Number of Inputs | 57 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.