The TPC1010AVE-100I1 is a 100-pin quad flat pack (QFP) microcontroller from Texas Instruments. It operates within a temperature range of -40 to 85 degrees Celsius. The device has 57 inputs and 57 outputs, and it can be supplied with a voltage between 4.5 and 5.5 volts. The QFP100 package measures 14 by 20 millimeters in width and length, respectively.
Texas Instruments TPC1010AVE-100I1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 57 |
| Number of Inputs | 57 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.