The TPC1010BFN-044C is a commercial temperature quad 44-pin field programmable gate array from Texas Instruments. It operates over a temperature range of 0 to 70 degrees Celsius. The device has 44 terminals and a JEDEC package code of S-PQCC-J44. It can handle a clock frequency of up to 100 MHz and has 57 inputs and 57 outputs. The supply voltage is between 4.75 and 5.25 volts.
Texas Instruments TPC1010BFN-044C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 57 |
| Clock Frequency-Max | 100 |
| Number of Inputs | 57 |
| RoHS | No |
| Eccn Code | 3A001.A.7 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.