The TPC1010BVE-100C1 is a commercial temperature field programmable gate array (FPGA) from Texas Instruments. It features 100 terminals in a quad terminal position and operates over a temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 5V and is packaged in a 100-pin QFP with a 0.7mm x 0.9mm pitch. The FPGA has 57 inputs and 57 outputs, making it suitable for a variety of applications.
Texas Instruments TPC1010BVE-100C1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Outputs | 57 |
| Number of Inputs | 57 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.