The TPC1010BVE-100I1 is a 100-pin quad flat pack field programmable gate array (FPGA) from Texas Instruments. It operates within a temperature range of -40 to 85 degrees Celsius, making it suitable for industrial applications. The device has 57 inputs and 57 outputs, and it can be supplied with a nominal voltage of 5 volts. The FPGA is packaged in a 100-pin quad flat pack with a 0.7mm x 0.9mm pin pitch.
Texas Instruments TPC1010BVE-100I1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Outputs | 57 |
| Number of Inputs | 57 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.