Checking distributor stock and pricing after the page loads.
| Function | Programmable Logic Arrays |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Maximum Internal Frequency | 50MHz |
| Typical Operating Supply Voltage | 5V |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Programmability | Yes |