Checking distributor stock and pricing after the page loads.
| Function | Programmable Logic Arrays |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Maximum Internal Frequency | 48MHz |
| Typical Operating Supply Voltage | 5V |
| Min Operating Supply Voltage | 4.75V |
| Max Operating Supply Voltage | 5.25V |
| Programmability | Yes |