
This 28-pin Ball Grid Array IC is packaged in a DSBGA with a die size ball grid array configuration. It features a seated plane height of 0.63mm (max) and a pin pitch of 0.4mm. The package is made of plastic and is designed for surface mount applications.
Sign in to ask questions about the Texas Instruments TPD12S015YFFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPD12S015YFFR technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | DSBGA |
| Package Description | Die Size Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 2.76 |
| Package Width (mm) | 1.56 |
| Package Height (mm) | 0.4 |
| Seated Plane Height (mm) | 0.63(Max) |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TPD12S015YFFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.