
The TPD12S016RKTR is a 12-channel HDMI interface IC from Texas Instruments. It is available in a QFN package and is designed to operate within a temperature range of -40°C to 85°C. The IC can handle supply voltages between 1.1V and 5.5V. It is lead-free and RoHS compliant. The device is available in tape and reel packaging with 3000 units per package.
Sign in to ask questions about the Texas Instruments TPD12S016RKTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPD12S016RKTR technical specifications.
| Capacitance | 750pF |
| Package/Case | QFN |
| Interface | HDMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Channels | 12 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD12S016RKTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
