
HDMI recei-Ver port protection and interface device 24-WQFN -40 to 85
Sign in to ask questions about the Texas Instruments TPD12S520RMNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPD12S520RMNR technical specifications.
| Interface | HDMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 12 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD12S520RMNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
