
HDMI Transmitter Port Protection and Interface Device
Sign in to ask questions about the Texas Instruments TPD12S521DBTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPD12S521DBTR technical specifications.
| Package/Case | TSSOP |
| Height | 1.15mm |
| Interface | HDMI |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Min Breakdown Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Nominal Supply Current | 110uA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.004374oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD12S521DBTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
