
The TPD12S521DBTRG4 is a 12-channel HDMI specialized IC from Texas Instruments, packaged in a TSSOP-38 lead-free package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. This IC is designed for consumer applications and is available in quantities of 2000 per reel.
Sign in to ask questions about the Texas Instruments TPD12S521DBTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPD12S521DBTRG4 technical specifications.
| Package/Case | TSSOP |
| Interface | HDMI |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 12 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004374oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD12S521DBTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
