
HDMI Transmitter 16-Pin TSSOP T/R
Sign in to ask questions about the Texas Instruments TPD13S523PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPD13S523PWR technical specifications.
| Package/Case | TSSOP |
| Clamping Voltage | 15V |
| Interface | HDMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30W |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 13 |
| Number of Circuits | 13 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 7uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD13S523PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
