
The TPD1E01B04DPLT is a silicon bidirectional transient voltage suppressor diode with a nominal breakdown voltage of 6.4V and a maximum reverse voltage of 3.6V. It has a maximum non-repetitive peak reverse power dissipation of 27W and a maximum clamping voltage of 7V. The diode is available in a 2-pin X2SON-2 package and has a maximum operating temperature range of -40 to 125 degrees Celsius. It is suitable for use in applications requiring transient voltage protection.
Sign in to ask questions about the Texas Instruments TPD1E01B04DPLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPD1E01B04DPLT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.6 |
| Non-rep Peak Rev Power Dis-Max | 27 |
| Clamping Voltage-Max | 7 |
| Breakdown Voltage-Nom | 6.4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPD1E01B04DPLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.