Transient Voltage Suppressor Diode, 1-channel, unidirectional, silicon, with a 3.6V reverse standoff voltage and 4.5V minimum breakdown voltage. Features a maximum clamping voltage of 5.3V and a maximum non-repetitive peak reverse power dissipation of 16W. Operates across a temperature range of -40°C to 125°C. Designed for high-speed interfaces, offering low dynamic resistance for robust ESD protection.
Sign in to ask questions about the Texas Instruments TPD1E04U04DPLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPD1E04U04DPLT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.6 |
| Breakdown Voltage-Min | 4.5 |
| Non-rep Peak Rev Power Dis-Max | 16 |
| Clamping Voltage-Max | 5.3 |
| Breakdown Voltage-Nom | 6.2 |
| Breakdown Voltage-Max | 7.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPD1E04U04DPLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.